Telegartner, TOC, LC Duplex Single Duplex Connector, LC
- RS Stock No.:
- 899-447
- Mfr. Part No.:
- 100007397
- Manufacturer:
- Telegartner
N
Subtotal (1 unit)*
SGD430.90
(exc. GST)
SGD469.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD430.90 |
*price indicative
- RS Stock No.:
- 899-447
- Mfr. Part No.:
- 100007397
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Series | TOC | |
| Connector Type | LC Duplex | |
| Single/Multimode | Single | |
| Simplex/Duplex | Duplex | |
| Jacket Diameter | 9.5mm | |
| Optical Fibre Type | LC | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Series TOC | ||
Connector Type LC Duplex | ||
Single/Multimode Single | ||
Simplex/Duplex Duplex | ||
Jacket Diameter 9.5mm | ||
Optical Fibre Type LC | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Telegartner connector offers a reliable solution for high-performance data connectivity, designed primarily for applications requiring robust and dependable performance.
Designed to meet IEC 61754-20 / EN 50377-7 standards
Durable materials ensure a lifespan of over 100 mating cycles
IP69K rated to provide excellent protection against dust and water ingress
Temperature resistance ranging from -40°C to +85°C for diverse environmental conditions
Utilises X2CrNiMo17-12-2 (1.4404) for enhanced durability and performance
Related links
- Telegartner LC Duplex Single Duplex Connector, LC
- Telegartner LC Duplex Multimode Duplex Connector, LC
- Telegartner LC 0.4dB Insertion Loss
- Molex LC Multimode Duplex Connector, LC
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- HARTING LC Duplex OS1 3A Fibre Size
- Telegartner MTP APC Single Mode Duplex Fibre Optic Connector 0.7dB Insertion Loss
- StarTech.com LCLCSMCOUPLER LC Duplex Single Mode Duplex Coupler, 0.2dB Insertion Loss
