RS PRO, FC Single Mode Fibre Optic Connector, Single Mode
- RS Stock No.:
- 889-675
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD23.73
(exc. GST)
SGD25.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | SGD23.73 | SGD11.865 |
| 10 + | SGD21.85 | SGD10.925 |
*price indicative
- RS Stock No.:
- 889-675
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Series | RS PRO | |
| Connector Type | FC | |
| Single/Multimode | Single Mode | |
| Optical Fibre Type | Single Mode | |
| Colour | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Connector | ||
Series RS PRO | ||
Connector Type FC | ||
Single/Multimode Single Mode | ||
Optical Fibre Type Single Mode | ||
Colour Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO FC Fibre Single Mode feedthrough connector serves to efficiently bridge the connection between cables and Fibre optic systems, facilitating seamless data and telephone signal transmission in a Compact design.
Designed for front or rear mounting with a low rear profile for tight spaces
Utilises standard cabling with no soldering or Punch terminations required
Constructed with Durable materials, ensuring longevity and reliability
Related links
- RS PRO Single Mode
- Siemens 6GK19060EB00 Power Connector Single Mode Fibre Optic Connector
- HARTING SC Plastic Optical 9/125 μm Fibre Size, 2.5dB Insertion
- RS PRO PC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.4dB Insertion Loss
- Phoenix Contact FSMA Plastic Optical 980/1000 μm Fibre

