HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1
- RS Stock No.:
- 744-107
- Mfr. Part No.:
- 09575080510000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD179.77
(exc. GST)
SGD195.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD179.77 |
*price indicative
- RS Stock No.:
- 744-107
- Mfr. Part No.:
- 09575080510000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han 3A | |
| Product Type | Connector | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OM1 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han 3A | ||
Product Type Connector | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OM1 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector from Harting is designed for reliable optical Fibre connections, featuring a duplex configuration suitable for multimode applications. Its robust construction and IP65/IP67 protection ensure optimal performance in various environments.
Features & Benefits
Connectors provide secure and efficient optical Fibre connections
Cable connector facilitates easy integration into existing systems
Contacts: 5 ensure reliable signal transmission
Hood design allows for straight cable entry, simplifying installation
Size: 3 A supports a range of applications
Material: Aluminium die-cast offers durability and resistance to corrosion
Powder-coated finish enhances protection against environmental factors
Degree of protection: IP65, IP67 ensures suitability for harsh conditions
Maximum operating temperature: 70 °C allows for versatile usage
Minimum operating temperature: -40 °C ensures functionality in extreme climates
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OS1 3A Fibre Size
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Molex LC Multimode Duplex Connector, LC
- Telegartner LC Duplex Multimode Duplex Connector, LC
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
