HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly PUR, Black, 100 m
- RS Stock No.:
- 737-554
- Mfr. Part No.:
- 33582311000026
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,449.66
(exc. GST)
SGD1,580.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,449.66 |
*price indicative
- RS Stock No.:
- 737-554
- Mfr. Part No.:
- 33582311000026
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Push Pull | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Push Pull | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Series | 3358 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Push Pull | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Push Pull | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
Series 3358 | ||
- COO (Country of Origin):
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 100 m, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Cable length of 100 m supports extensive connectivity needs
Connector Type A and B are both LC for compatibility with standard equipment
Jacket colour is black for a professional appearance in installations
Jacket material is polyurethane for enhanced durability and flexibility
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 100 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 80 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 90 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 70 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 50 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 100 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 90 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 70 m
