HARTING Push Pull to to SFP Fibre Optic Cable Assembly, Black, 70 m
- RS Stock No.:
- 737-591
- Mfr. Part No.:
- 33262310700018
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,828.26
(exc. GST)
SGD1,992.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,828.26 |
*price indicative
- RS Stock No.:
- 737-591
- Mfr. Part No.:
- 33262310700018
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Push Pull | |
| Cable Length | 70m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | SFP | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 3326 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Push Pull | ||
Cable Length 70m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B SFP | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 3326 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 70 m and pre-assembled connectors on both sides, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports various applications in data communication
Overmoulded construction enhances durability and strain relief
Cable length of 70 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 70 m
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 70 m
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 70
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 80 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 90 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 60 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 50 m
- HARTING Push Pull to to SFP Fibre Optic Cable Assembly 100 m
