Fibre Optic Cable

Fibre optics is a data transmission technology that carries information as pulses of light through thin strands of glass or plastic. A fibre optic cable typically has a core — about the width of a human hair — surrounded by cladding to contain the light signals, and an external coating to provide protection against moisture, abrasion, and physical stress. This allows extremely high bandwidth and low signal loss compared to copper wiring, making fibre cable the backbone of modern telecommunications, internet networks, and enterprise data centres.

In Singapore and globally, the widespread use of fibre optic cable enables faster speeds, longer distances, and greater resilience to interference.

Types of Fibre Optics

Different types of fibre are engineered to suit various transmission distances, light properties, and technical requirements. Below are the primary categories of fibre optic cable in use today:

Single-Mode Fibre

With a very small core diameter, single-mode fibre cable allows only one light mode to travel at a time. This minimises attenuation and dispersion, making it the preferred choice for long-haul telecommunications, undersea cabling, and high-capacity internet backbones. Common types of single-mode fibre cables include:

  • OS1: Indoor tight-buffered single-mode for up to 10 km at 10 Gbps.
  • OS2: Outdoor loose-tube single-mode fibre cable designed for longer distances up to 200 km or more.

Multi-Mode Fibre

Multi-mode fibre cables have a larger core that allows multiple light paths, or modes, to propagate simultaneously. This makes them more affordable than single-mode cables, as they work with lower-cost transceivers. However, the dispersion limits their range to short-distance applications, such as data centres or local area networks. Variants include:

  • OM1 & OM2: Legacy fibre cable types with limited bandwidth and distance (<600 m).
  • OM3 & OM4: Laser-optimised multimode fibre cables capable of 10-100 Gbps speeds at hundreds of meters.
  • OM5: Extended wavelength range fibre cables supporting shortwave division multiplexing (SWDM) for increased data capacity.

Polarisation Maintaining Fibre

These fibre cables are designed to preserve the input polarisation state of light, which is otherwise altered by birefringence during transmission. They are used in high-precision applications such as interferometric fibre optic gyroscopes (IFOGs), laser amplifiers, and advanced sensing systems.

Sensing Fibres

Sensing fibres are specialised optical fibres built with materials that withstand chemical, thermal, or mechanical stress. These cables are embedded with Fibre Bragg Gratings (FBGs) or rely on scattering effects to monitor temperature, pressure, strain, and acoustic signals across industrial, civil, and energy infrastructures.

Laser and Amplifier Fibres

These doped fibre cables are used to construct fibre lasers and optical amplifiers. By introducing pump light into the cladding, they amplify seed light passing through the fibre. Such fibre cables support applications requiring very high optical power levels, including materials processing, medical laser systems, and telecommunications amplification.

Ultrafast Fibres

Engineered for ultrashort pulse transmission, these fibre cables manage dispersion and polarisation tightly to deliver high peak powers without distortion. They are vital in ultrafast lasers for scientific research, precision manufacturing, and medical imaging technologies.

Technical Specifications and Standards

Fibre optic cables conform to international standards ensuring quality, compatibility, and performance:

  • Core and Cladding Diameter: Standardised dimensions, typically 9/125 μm for single-mode and 50/125 or 62.5/125 μm for multimode per IEC 60793.
  • Attenuation: Measures signal loss, minimised in high-quality fibres for long-haul transmissions.
  • Bandwidth: Enhanced in OM3-OM5 fibres for high-speed, high-data-rate applications.
  • Environmental Tests: Standards like IEC 60794 dictate mechanical strength, moisture resistance, temperature tolerance (commonly −40°C to +85°C), and crush resistance.
  • Optical Performance: Standards govern chromatic dispersion, mode field diameter, numerical aperture, and polarisation mode dispersion that affect signal quality.
  • Installation Practices: Bend radius, tensile strength, and fibre flexibility requirements ensure durability and minimal signal degradation.

Benefits of Fibre Optic Cables

  • Maximum Bandwidth: Fibre cables support exponentially greater data transmission than copper.
  • Extended Reach: Fibre optic signals travel farther without repeaters or boosters.
  • Interference Immunity: Fibre optic cables are completely immune to electromagnetic and radio interference.
  • Lightweight and Thin: Fibre optic cables are thin, enabling compact cabling and easy deployment.
  • High Security: Fibre cables are difficult to tap without detection, enhancing data security.
  • Environmental Durability: Fibre optic cables are resistant to moisture, chemicals, and temperature extremes when properly jacketed.
  • Future-Proofing: Fibre cables are compatible with evolving high-speed applications from 5G to cloud computing.

Applications of Fibre Cable

From research laboratories to data centres, fibre optic cables are used across an enormous range of industries due to their speed, reliability, and resilience. Below are some of the most important applications:

Medical Applications

From endoscopic surgery to advanced dental diagnostics, fibre optic cables provide illumination and imaging in minimally invasive procedures. Often encased in heat-shrink tubing for protection, fibre optic cables are valued for their flexibility, precision, and ability to transmit light without heat, making them indispensable in modern healthcare.

Mechanical Inspections

Borrowing from medical endoscopy, fibre optic cables are also employed in industrial borescopes to inspect engines, turbines, and pipelines. The cables can reach into confined spaces and transmit high-quality images, reducing downtime and improving maintenance safety.

Military Applications

Lightweight and immune to electromagnetic interference, fibre cable is ideal for secure, high-speed military communications. It is used in command systems, underwater sensors, and remote-operated platforms where reliability and security are paramount.

Aerospace Applications

In aerospace, fibre optic cables provide communication, sensing, and structural monitoring. Their ability to withstand cryogenic temperatures and radiation makes them suitable for satellites, spacecraft, and aircraft avionics.

Automobiles

Fibre optic cable is increasingly used in cars for lighting, infotainment systems, and sensor networks. Its high-speed transmission enables functions such as advanced driver-assistance systems (ADAS) and real-time communication between sensors and control units.

Internet Systems

The most widespread application of fibre cables in Singapore is in broadband infrastructure. Fibre’s ability to transmit huge volumes of data with minimal latency underpins home internet, mobile 5G networks, and global connectivity. It is the standard for internet service providers and enterprise cloud systems.

How to Choose Fibre Optic Cables

  • Assess distance and bandwidth requirements. Choose single-mode fibre optic cables for long haul and multimode fibre optic cables for short reach.
  • Match core size and type with connectors and transceivers.
  • Select jacket materials and construction appropriate for the installation environment, taking into consideration outdoor exposure, chemical resistance, and flexibility.
  • Verify compliance with standards such as IEC, ITU-T, TIA/EIA, and ISO certifications.
  • Consider installation constraints including minimum bend radius and tensile strength.
  • Factor in speed upgrade paths with higher bandwidth fibre optic cables for future-proofing.

Your Trusted Fibre Optics Cable Solutions Partner

RS Singapore is a trusted supplier and distributor of fibre optic cables, offering solutions from leading manufacturers such as RS PRO, Siemens, and StarTech.com. Our extensive catalogue covers everything from network cables to heat shrink cable sleeves and chassis mounts.

Customers can browse and order online with full access to datasheets, technical support, and competitive fibre optic cable prices in Singapore. With efficient delivery services across Singapore, RS ensures reliable supply for both small projects and large-scale deployments. For bulk procurement support, delivery lead times, or access to detailed technical documentation, please visit our delivery information page.

1937 Products showing for Fibre Optic Cable

Results per page