Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- RS Stock No.:
- 905-792
- Mfr. Part No.:
- 742708112
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 tray of 48 units)*
SGD526.56
(exc. GST)
SGD574.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 48 + | SGD10.97 | SGD526.56 |
*price indicative
- RS Stock No.:
- 905-792
- Mfr. Part No.:
- 742708112
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Impedance | 1000Ω | |
| Application | Aerospace | |
| Minimum Frequency | 0.01MHz | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 15mm | |
| Inside Diameter | 24mm | |
| Outside Diameter | 34mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Impedance 1000Ω | ||
Application Aerospace | ||
Minimum Frequency 0.01MHz | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 15mm | ||
Inside Diameter 24mm | ||
Outside Diameter 34mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core provides effective electrical property characteristics, specifically designed for use in general electronic equipment applications with superior performance in diverse operating conditions.
Operating temperature ranges from -40 °C to +125 °C
RoHS compliant and halogen-free, ensuring environmental safety standards
Certification includes AEC-Q200 qualification for automotive applications
Storage conditions recommended at 0 °C to 40 °C with less than 75% RH
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
