Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- RS Stock No.:
- 905-788
- Mfr. Part No.:
- 742708108
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD10.14
(exc. GST)
SGD11.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | SGD2.028 | SGD10.14 |
| 50 - 245 | SGD1.784 | SGD8.92 |
| 250 - 495 | SGD1.60 | SGD8.00 |
| 500 + | SGD1.418 | SGD7.09 |
*price indicative
- RS Stock No.:
- 905-788
- Mfr. Part No.:
- 742708108
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Minimum Frequency | 0.01MHz | |
| Application | Aerospace | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 7.5mm | |
| Inside Diameter | 10mm | |
| Outside Diameter | 13mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-NCC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Minimum Frequency 0.01MHz | ||
Application Aerospace | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 7.5mm | ||
Inside Diameter 10mm | ||
Outside Diameter 13mm | ||
Standards/Approvals RoHS Compliant | ||
Series WE-NCC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Nanocrystalline Core is an Advanced component designed for optimised inductive solutions in electronic equipment. This core enhances performance through superior magnetic properties and form factor.
Operating temperature ranges from -40 °C to +125 °C for versatile applications
Storage conditions maintained between 0 °C and 40 °C with less than 75% RH
Flammability rating of UL94 V-0 ensures safety and compliance
Initial permeability rated at 90,000 typ. for enhanced performance
Packaging specifications support efficient storage and transport
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
