KEMET Accessory Ferrite Core for use with Round Cables
- RS Stock No.:
- 888-684
- Mfr. Part No.:
- ESD-SR-S38M
- Manufacturer:
- KEMET
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD19.56
(exc. GST)
SGD21.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD19.56 |
| 5 + | SGD18.98 |
*price indicative
- RS Stock No.:
- 888-684
- Mfr. Part No.:
- ESD-SR-S38M
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Accessory Type | Ferrite Core | |
| Product Type | Accessory | |
| For Use With | Round Cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Accessory Type Ferrite Core | ||
Product Type Accessory | ||
For Use With Round Cables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET Snap-on core designed for use on round cables, effectively addressing electromagnetic interference in low and high frequency applications. It combines quality construction with ease of installation for efficient performance.
Operating temperature range from -25°C to +85°C
Constructed with flame-retardant rated materials for added safety
Split construction enables easy installation with a Snap-on mechanism
Achieves effective noise reduction for frequencies up to 10 MHz
Related links
- KEMET Accessory Ferrite Core for use with Round Cables
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Openable Apertures: 1 38.5 mm 19.5 mm 19.5 mm, For Round Cable
- KEMET Openable Apertures: 1 42 mm 30 mm 30 mm, For Round Cable
- KEMET Ferrite Core 16.5 mm
- KEMET Ferrite Core 14.4 mm
- KEMET Ferrite Core 20.1 mm
