KEMET Accessory Ferrite Core for use with Round Cables
- RS Stock No.:
- 888-690
- Mfr. Part No.:
- ESD-SR-100G
- Manufacturer:
- KEMET
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD13.52
(exc. GST)
SGD14.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD2.704 | SGD13.52 |
| 50 - 245 | SGD2.192 | SGD10.96 |
| 250 - 495 | SGD1.676 | SGD8.38 |
| 500 + | SGD1.208 | SGD6.04 |
*price indicative
- RS Stock No.:
- 888-690
- Mfr. Part No.:
- ESD-SR-100G
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Accessory Type | Ferrite Core | |
| Product Type | Accessory | |
| For Use With | Round Cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Accessory Type Ferrite Core | ||
Product Type Accessory | ||
For Use With Round Cables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET Snap-on core is an effective solution designed to mitigate electromagnetic interference (EMI). Constructed for ease of use on round cables, it specifically targets low and high-frequency applications.
Offers manganese zinc construction effective up to 10 MHz
Utilises nickel zinc for frequency handling up to 500 MHz
Features a split construction for straightforward installation
Able to solve post-cable assembly noise issues quickly
Built to operate within a temperature range of −25°C to +85°C
Constructed from UL94 V–0 flame retardant materials
Related links
- KEMET Accessory Ferrite Core for use with Round Cables
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Openable Apertures: 1 38.5 mm 19.5 mm 19.5 mm, For Round Cable
- KEMET Openable Apertures: 1 42 mm 30 mm 30 mm, For Round Cable
- KEMET Ferrite Core 16.5 mm
- KEMET Ferrite Core 14.4 mm
- KEMET Ferrite Core 20.1 mm
