Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 887-017
- Mfr. Part No.:
- BLM18SG121TN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
SGD360.00
(exc. GST)
SGD390.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | SGD0.036 | SGD360.00 |
| 50000 + | SGD0.034 | SGD340.00 |
*price indicative
- RS Stock No.:
- 887-017
- Mfr. Part No.:
- BLM18SG121TN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Taping | |
| Current Rating | 3A | |
| Mount Type | SMD | |
| Sub Type | M | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.025Ω | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Series | BLM18SG | |
| Material | Epoxy | |
| Application | Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 120Ω | ||
Packaging Taping | ||
Current Rating 3A | ||
Mount Type SMD | ||
Sub Type M | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.025Ω | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Series BLM18SG | ||
Material Epoxy | ||
Application Industrial Equipment | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed to reduce electrical noise in DC power lines, ensuring stable performance in electronics. Its Compact size and reliable construction make it suitable for various consumer applications.
Operating temperature range of -55°C to +125°C
DC resistance values are low, ensuring minimal energy loss
Impedance rated at 120±25% at 100 MHz, Ideal for high-frequency applications
Lightweight unit mass of 0.004 g facilitates Compact designs
Related links
- Murata Ferrite Bead 0.8 mm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 140 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
