Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 1000 Ω impedance at 100 MHz

N

This image is representative of the product range

Subtotal (1 unit)*

SGD0.15

(exc. GST)

SGD0.16

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD0.15

*price indicative

RS Stock No.:
886-920
Mfr. Part No.:
BLM31KN102SN1L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1206

Product Type

Ferrite Bead

Packaging

Taping

Impedance at 100 MHz

1000Ω

Current Rating

2A

Sub Type

M

Mount Type

SMD

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.6mm

Maximum DC Resistance

0.075Ω

Length

3.2mm

Material

Epoxy

Application

Industrial Equipment

Series

BLM31KN

COO (Country of Origin):
JP
The Murata chip ferrite bead provides effective impedance matching for automotive infotainment systems, enhancing overall circuit performance and reliability in demanding environments.

Operates within an ambient temperature range of -55°C to +125°C

Offers a DC resistance of 0.008 ohms, ensuring minimal power loss

Features an impedance rating of 1000 ohms at 100 MHz, optimising signal integrity

Meets AEC-Q200 reliability standards, making it suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy