Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- RS Stock No.:
- 182-3825
- Mfr. Part No.:
- L052BA03
- Manufacturer:
- Petzl
Subtotal (1 unit)*
SGD332.16
(exc. GST)
SGD362.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD332.16 |
*price indicative
- RS Stock No.:
- 182-3825
- Mfr. Part No.:
- L052BA03
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Extended Length | 5m | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Adjustable Work Positioning Lanyard | ||
Extended Length 5m | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Easy to use:
fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
used in double mode (on the harness side attachment points) when the user works with weight on his feet. This type of attachment gives better load distribution on the belt. Length is adjusted by pressing on the pivoting cam
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Removable protective sheath protects the rope from abrasive surfaces and allows smooth rope glide
Comes with HOOK connector, ideal for use in double mode on the harness side attachment points
Available in four lengths: 2, 3, 4 and 5 m. Lanyard length is immediately identified by a colour-coded label at the connector end
Replacement ropes available
Specifications
Material(s): nylon, polyester, aluminium
Related links
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Petzl 5 m Adjustable Work Positioning Lanyard
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
