Honeywell Safety 6 ft Fall Arrest Lanyard Lanyard Snap Hook Twin
- RS Stock No.:
- 793-757
- Mfr. Part No.:
- 8798RSS-Z7/6FTGN
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
SGD280.70
(exc. GST)
SGD305.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD280.70 |
*price indicative
- RS Stock No.:
- 793-757
- Mfr. Part No.:
- 8798RSS-Z7/6FTGN
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Lanyard | |
| Extended Length | 6ft | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Snap Hook | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyester | |
| Anchorage End Connection | Snap Hook | |
| Standards/Approvals | OSHA 1926.502 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Lanyard | ||
Extended Length 6ft | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Harness Connection Snap Hook | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyester | ||
Anchorage End Connection Snap Hook | ||
Standards/Approvals OSHA 1926.502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- Honeywell Safety Fall Arrest Rope Lanyard Lanyard Locking Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Snap Hook Twin
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- 3M 2 mm Fall Arrester Lanyard Snap Hook
- Beeswift 2 m Lanyard Snap Hook
- Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook
