MSA Safety 3 m Fall Arrest Fall Arrester Twist Lock Carabiner Single
- RS Stock No.:
- 758-101
- Mfr. Part No.:
- VTOHW-031-DH-E
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
SGD557.95
(exc. GST)
SGD608.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD557.95 |
*price indicative
- RS Stock No.:
- 758-101
- Mfr. Part No.:
- VTOHW-031-DH-E
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Extended Length | 3m | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 140kg | |
| Retractable | Yes | |
| Karabiner Type | Twist Lock | |
| Anchorage End Connection | Snap Hook | |
| Lanyard Material | Synthetic | |
| Standards/Approvals | EN 360 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Extended Length 3m | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 140kg | ||
Retractable Yes | ||
Karabiner Type Twist Lock | ||
Anchorage End Connection Snap Hook | ||
Lanyard Material Synthetic | ||
Standards/Approvals EN 360 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
MSA Fall Arrester, 3M Extended Length, 140kg Weight Capacity - VTOHW-031-DH-E
This fall arrester is a retractable safety device designed to limit descent during a fall in industrial settings. It connects to a harness via a karabiner and secures to an anchorage point with a snap hook, providing controlled retraction and deployment of the synthetic lanyard while meeting EN360 requirements.
Features and Benefits:
• Retractable mechanism provides immediate locking during sudden falls
• Synthetic lanyard supports fall arrest applications for user protection
• Twist-lock karabiner ensures secure harness connection under load
• Snap hook anchorage end enables Rapid attachment to fixed points
• Single-leg configuration simplifies connection for lone-worker tasks
• Rated for 140 kg load capacity to define safe working mass
• Synthetic lanyard supports fall arrest applications for user protection
• Twist-lock karabiner ensures secure harness connection under load
• Snap hook anchorage end enables Rapid attachment to fixed points
• Single-leg configuration simplifies connection for lone-worker tasks
• Rated for 140 kg load capacity to define safe working mass
Applications
• Suitable for personnel working at height on vertical structures
• Used with standard harnesses requiring karabiner connection
• Ideal for confined-space entry where controlled descent is needed
• Can be used for maintenance tasks on elevated platforms
• Used for temporary anchorage when fixed systems are unavailable
• Used with standard harnesses requiring karabiner connection
• Ideal for confined-space entry where controlled descent is needed
• Can be used for maintenance tasks on elevated platforms
• Used for temporary anchorage when fixed systems are unavailable
What standard certifies the device for retractable fall protection?
It is compliant with EN360, which covers retractable fall arresters.
How long can the lanyard extend during use?
The lanyard provides an extended length of 3 m when deployed.
What connections are provided for user and Anchor attachments?
A twist-lock karabiner is for harness connection and a snap hook is for anchorage end attachment.
What is the maximum user mass the device accommodates?
The device is rated to support up to 140 kg.
Is the device adjustable for different working heights?
The device is non-adjustable and relies on its retractable mechanism for length control.
Related links
- MSA Safety 3 m Fall Arrest Fall Arrester Twist Lock Carabiner Single
- MSA Safety 6 ft Fall Arrest Fall Arrester Twist Lock Carabiner Single
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Miller 2 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
