3M 2 m Twin Tail Lanyard Eashook Carabiner Twin

This image is representative of the product range

Subtotal (1 unit)*

SGD143.23

(exc. GST)

SGD156.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD143.23

*price indicative

RS Stock No.:
627-501
Mfr. Part No.:
1390235
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Extended Length

2m

Product Type

Twin Tail Lanyard

Leg Type

Twin

Adjustable

Yes

Harness Connection

Carabiner

Karabiner Type

Eashook

Lanyard Material

Polyamide, Polyamide

Standards/Approvals

CE EN 355 Certified DOSH SIRIM Approved

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy