PROGUARD Fall Arrester Single Nylon
- RS Stock No.:
- 793-525
- Mfr. Part No.:
- PFP-SRL-SB-GS6
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD707.38
(exc. GST)
SGD771.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD707.38 |
*price indicative
- RS Stock No.:
- 793-525
- Mfr. Part No.:
- PFP-SRL-SB-GS6
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Weight Capacity | 4.72kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Harness Connection | Swivel Hook | |
| Lifeline Material | Galvanised Steel | |
| Standards/Approvals | CE | |
| Series | PFP-SRL-SB | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Weight Capacity 4.72kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Harness Connection Swivel Hook | ||
Lifeline Material Galvanised Steel | ||
Standards/Approvals CE | ||
Series PFP-SRL-SB | ||
Case Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Fall Arrester Single Nylon
- PROGUARD Fall Arrester Single Aluminium
- PROGUARD Fall Arrester Single ABS
- NEOFEU Fall Arrester Single
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- Protecta Fall Arrester Kit Single Nylon
- Protecta Fall Arrester Kit Single Aluminium
