Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked

N

This image is representative of the product range

Subtotal (1 unit)*

SGD279.29

(exc. GST)

SGD304.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD279.29

*price indicative

RS Stock No.:
924-283
Mfr. Part No.:
NSYMP20M6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Plate Type

Plain

Colour

Grey

Material

Galvanised Steel

Width

600mm

Mount Type

Mount Plate

Screwed/Screwless

By Screwing

Standards/Approvals

RoHS

Range

PanelSeT

Height

1m

For Use With

PanelSeT SFM

Series

NSYMP

Product Condition

Repacked

Fixing Standard

No

COO (Country of Origin):
FR
The Schneider Electric Mounting Plate is an essential accessory designed for compartmentalised applications, providing robust support and compatibility for various panel setups. Its practical dimensions and adjustable features ensure optimal installation and functionality.

Plain design allows for seamless integration within existing setups

Constructed from galvanised steel for enhanced durability and strength

Adjustable depth every 50 mm for tailored installation

Dimensions of 1000 mm in height and 600 mm in width ensure adequate coverage

Packaged as a single unit for quick and easy deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy