Fibox Light Grey Mounting Plate ABS Mounting Plate

N

Subtotal (1 unit)*

SGD37.07

(exc. GST)

SGD40.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.07

*price indicative

RS Stock No.:
900-618
Mfr. Part No.:
3770103
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Light Grey

Material

ABS

Mount Type

Box Mount

Width

238mm

Depth

4mm

Screwed/Screwless

Screwed

Height

338mm

Standards/Approvals

No

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox multiperforated plastic mounting plate serves as a robust solution for secure component placement, enhancing structural integrity and stability in various installations.

Constructed from ABS material, ensuring durability and resilience

Dimensions of 338 mm height, 238 mm width, and 4 mm depth for versatile installation options

Rated for a continuous temperature range of -40 to 80 °C, accommodating diverse environments

Halogen free and UV resistant, contributing to safer and longer-lasting installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy