Fibox Light Grey Mounting Plate Polypropylene Mounting Plate

N

Subtotal (1 pack of 12 units)*

SGD44.53

(exc. GST)

SGD48.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD44.53SGD3.711

*price indicative

RS Stock No.:
900-603
Mfr. Part No.:
5026195
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Light Grey

Material

Polypropylene

Mount Type

Box Mount

Width

52mm

Depth

7mm

Screwed/Screwless

Screwless

Height

214mm

Standards/Approvals

No

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cover plate designed for fitting 12 modules, providing a robust solution for modular installations, particularly in electrical setups.

Constructed from Durable polypropylene for long-lasting use

Compatible with 12 modules, each spaced at 17.5 mm

Dimensions include a height of 214 mm, width of 52 mm, and depth of 7 mm

Able to withstand temperatures from -40°C to 80°C continuously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy