Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate

Get a bulk buy discount

Add 10 more to save SGD10.90

View bulk pricing options

Subtotal (1 unit)*

SGD13.58

(exc. GST)

SGD14.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD13.58-
10 - 24SGD12.49SGD10.90
25 +SGD11.28SGD57.50

*price indicative

RS Stock No.:
687-973
Mfr. Part No.:
078804L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

2

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Colour

White

Material

Plastic

Width

153mm

Mount Type

Flush

Depth

8.5mm

Finish

White

Range

Mosaic

Height

82mm

Standards/Approvals

No

For Use With

Mechanisms with 1 to 2 x 10 modules

Non Compliant

COO (Country of Origin):
FR
The Legrand Mosaic horizontal finishing plate for 2x2 modules in glossy white is an essential accessory for dressing Mosaic mechanisms.

Clips onto Batibox 4-module supports reference 080252

White RAL9003

The notch on each side of the plate allows easy and quick disassembly using a tool

Glossy finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy