Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- RS Stock No.:
- 687-934
- Mfr. Part No.:
- 600804
- Manufacturer:
- Legrand
Subtotal (1 unit)*
SGD1,380.08
(exc. GST)
SGD1,504.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,380.08 |
*price indicative
- RS Stock No.:
- 687-934
- Mfr. Part No.:
- 600804
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 4 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Flush | |
| Depth | 10mm | |
| Finish | White | |
| Standards/Approvals | Hexane (EN 60669-1) | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 4 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Flush | ||
Depth 10mm | ||
Finish White | ||
Standards/Approvals Hexane (EN 60669-1) | ||
Height 87mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Dooxie 4-post square plate in white finish is designed to dress the products of the Dooxie range, offering trendy and timeless colors.
Horizontal and vertical mounting possible
To be associated with a dooxie mechanism
Related links
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
