Siemens Gold 3 Gang Thermoplastic Mounting Frame
- RS Stock No.:
- 611-061
- Mfr. Part No.:
- 5TG1323-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD58.49
(exc. GST)
SGD63.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD58.49 |
*price indicative
- RS Stock No.:
- 611-061
- Mfr. Part No.:
- 5TG1323-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 3 | |
| Product Type | Mounting Frame | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Width | 224mm | |
| Height | 82mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 3 | ||
Product Type Mounting Frame | ||
Colour Gold | ||
Material Thermoplastic | ||
Width 224mm | ||
Height 82mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens Frame presents a captivating blend of functionality and style. With its flush design, this product integrates seamlessly into any environment, maintaining a modern aesthetic while offering robust performance. Constructed from high-quality thermoplastic and finished in a sophisticated malt gold, it promises both durability and elegance. Designed for versatile installation options, this unit caters to various mounting positions, making it an ideal choice for diverse settings. Whether for commercial or residential use, this product delivers on both form and function, ensuring that users do not have to compromise on either.
Halogen-free materials contribute to a safer environment
Mat finish enhances the overall aesthetic appeal
Designed for horizontal and vertical installation versatility
Thermoplastic construction ensures long-lasting quality
Compact dimensions facilitate easy integration into tight spaces
IP20 protection class makes it suitable for indoor use
Dedicated labelling field for customization is thoughtfully omitted
Offers an environmentally conscious choice with its painted surface
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
