Siemens 5 Gang TPE Mounting Frame
- RS Stock No.:
- 611-035
- Mfr. Part No.:
- 5TG2555-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD85.98
(exc. GST)
SGD93.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.98 |
*price indicative
- RS Stock No.:
- 611-035
- Mfr. Part No.:
- 5TG2555-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 5 | |
| Material | TPE | |
| Width | 8mm | |
| Height | 364mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 5 | ||
Material TPE | ||
Width 8mm | ||
Height 364mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Siemens sleek frame, crafted in a striking carbon metallic finish, is designed to enhance any interior space while ensuring robust functionality. The innovative flush design not only offers a modern aesthetic but also allows for seamless integration into various mounting applications. With a versatile vertical and horizontal mounting position, this product caters to diverse installation needs. Its solid construction from thermoplastic materials promises durability and resistance to wear, making it suitable for high-usage environments. The attention to detail in its shiny appearance adds a touch of sophistication, making it an ideal choice for both residential and commercial settings. Developed with a focus on both style and ease of use, this solution exemplifies the ideal balance of form and function.
The flush design allows for easy integration into surfaces
Constructed from high-quality thermoplastic for durability
Shiny appearance adds a modern touch to installations
Flexible mounting positions cater to various installation preferences
Halogen-free materials ensure environmental safety
Protection class IP20 contributes to safer usage in dry environments
The lightweight design simplifies handling during installation
Related links
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens White 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
