Siemens White 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-696
- Mfr. Part No.:
- 5TG1916
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD40.63
(exc. GST)
SGD44.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.63 |
*price indicative
- RS Stock No.:
- 610-696
- Mfr. Part No.:
- 5TG1916
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 65mm | |
| Mount Type | Screw | |
| Height | 65mm | |
| Standards/Approvals | CE, EAC, VDE | |
| For Use With | Cover Plate | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Width 65mm | ||
Mount Type Screw | ||
Height 65mm | ||
Standards/Approvals CE, EAC, VDE | ||
For Use With Cover Plate | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for flush mounting, beautifully crafted in a sleek titanium white finish. With an appearance that reflects sophistication, it is tailored for inclined outlets, making it an ideal choice for diverse communication setups. The product seamlessly blends functionality with aesthetic appeal, ensuring it does not just serve a purpose but also enhances the overall decor. Its robust thermoplastic material guarantees durability and long-lasting performance in various environments, making it suitable for both commercial and residential applications. This cover plate is perfect for those looking to combine style with practicality, providing a reliable solution for cable outlets in any modern setting.
Shiny finish adds a touch of elegance to any setting
Halogen-free design ensures safety and eco-friendliness
Screw mounting fastening method for secure installation
Offers a professional appearance with its RAL colour similar to RAL 9010
Specifically designed for fibre-optic cable outlets
Flush mounting type allows for seamless integration into walls
Durable thermoplastic material withstands rigorous usage
Related links
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
