Siemens 1 Gang TPE Cover Plate

Subtotal (1 unit)*

SGD34.88

(exc. GST)

SGD38.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.88

*price indicative

RS Stock No.:
610-779
Mfr. Part No.:
5TG1333-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Material

TPE

Width

68mm

Height

68mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
ES
The Siemens cover plate embodies a perfect blend of innovative design and robust functionality. Crafted to complement a variety of built-in command devices, it features a sleek platinum metallic finish that adds a touch of modern elegance to any setting. Measuring 68 x 68 mm, the design is suitable for switches and pushbutton dimmers, while its thermoplastic material ensures durability and longevity. Free from harmful halogens, this cover plate promotes environmental responsibility. Enhance your installation aesthetic with the sophisticated appearance of this cover plate, designed to integrate seamlessly within various decor styles and technical applications.

Platinum metallic colour enhances aesthetic appeal

Durable thermoplastic construction ensures longevity

Halogen-free material supports eco-friendly living

Compact 68 x 68 mm size fits standard installations

Compatible with built-in command devices for easy use

Shiny finish creates a modern look in any environment

IP20 protection class provides adequate safeguarding for indoor use

Designed for integration with various systems offering versatile applications

Easy to install with a fastening method suitable for diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy