Schneider Electric Steel Eye Bolt Ventilation Louvre
- RS Stock No.:
- 288-2164
- Mfr. Part No.:
- NSYPLHD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD109.04
(exc. GST)
SGD118.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD109.04 |
*price indicative
- RS Stock No.:
- 288-2164
- Mfr. Part No.:
- NSYPLHD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Eye Bolt Ventilation Louvre | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Eye Bolt Ventilation Louvre | ||
Material Steel | ||
- COO (Country of Origin):
- ES
The Schneider Electric lifting eye set is a must-have accessory for your Thalassa enclosure. With a maximum load capacity of 500kg, this set of 4 lifting eyes ensures secure and easy installation on the enclosure top. Made of durable steel with zinc coating, these eyebolts are designed for multi-purpose applications within the Thalassa range. The M12 screw type fixing mode makes installation quick and hassle-free, while the compact dimensions ensure a perfect fit without taking up too much space.
Set of 4 lifting eyes for Thalassa enclosure
Maximum load capacity of 500kg
Durable steel construction with zinc coating
Easy mounting with M12 screw type fixing mode
Compact dimensions of 200mm x 200mm x 32mm
Green Premium product with REACh and RoHS compliance
Related links
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- Schneider Electric Stainless Steel Eye Bolt 20 mm, 0.21 t Load
- Schneider Electric Cast Steel Eye Bolt 29 mm, 1360 kg Load
- Hager Steel Eye Bolt
- Rittal Stainless Steel Eye Bolt, M12 Thread
- Rittal Steel Eye Bolt, M12 Thread
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
