Channel Polycarbonate Arrow Up Legend Emergency Exit Sign

N

Subtotal (1 unit)*

SGD260.98

(exc. GST)

SGD284.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD260.98

*price indicative

RS Stock No.:
888-723
Mfr. Part No.:
EFOWH1
Manufacturer:
Channel
Find similar products by selecting one or more attributes.
Select all

Brand

Channel

Product Type

Emergency Exit Sign

Self-Adhesive

No

Sign Legend

Arrow Up Legend

Sub Type

Exit Sign

Material

Polycarbonate

Width

150mm

Legend Colour

Green

Sign Legend Style

Symbol

Quantity Per Package

1Each

Standards/Approvals

BS EN 60598-2-22

COO (Country of Origin):
CN
The Channel Forest emergency exit sign clearly indicates escape routes using energy-efficient LED technology. It features selectable self-test and manual test operations for efficient emergency illumination, ensuring safety while reducing maintenance costs.

Self-test operation is standard to BS EN 62034

Low running costs with 'Dual Test' options

Utilises 15 white LEDs for bright illumination

Lightweight and easy to install for versatile applications

Supplied with hanging chains and fixing bracket as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy