Channel Arrow Up Legend Emergency Exit Sign
- RS Stock No.:
- 876-921
- Mfr. Part No.:
- E5IN12
- Manufacturer:
- Channel
N
Subtotal (1 unit)*
SGD130.58
(exc. GST)
SGD142.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.58 |
*price indicative
- RS Stock No.:
- 876-921
- Mfr. Part No.:
- E5IN12
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Product Type | Emergency Exit Sign | |
| Self-Adhesive | No | |
| Sign Legend | Arrow Up Legend | |
| Sub Type | Exit Sign | |
| Width | 150mm | |
| Legend Colour | Green | |
| Quantity Per Package | 1Each | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | BS EN 60598-2-22 | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Product Type Emergency Exit Sign | ||
Self-Adhesive No | ||
Sign Legend Arrow Up Legend | ||
Sub Type Exit Sign | ||
Width 150mm | ||
Legend Colour Green | ||
Quantity Per Package 1Each | ||
Sign Legend Style Symbol | ||
Standards/Approvals BS EN 60598-2-22 | ||
- COO (Country of Origin):
- CN
The Channel Deta emergency exit sign is a versatile lighting solution featuring a 5-in-1 design for optimum safety in various environments, ensuring clear visibility in emergency situations.
Maintained or non-maintained operation with a 3-hour emergency back-up
Selectable manual/Smart Test or auto 'self test' functionality
Incorporates a LiFePO4 3.2V 1500mAh battery
Low environmental impact and minimal maintenance requirements
Supplied with a pictogram pack for flexibility in installation
Related links
- Channel Arrow Up Legend Emergency Exit Sign
- Channel Polycarbonate Arrow Up Legend Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Up Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Right Sign Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Down Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Right Sign Label Non-Illuminated Emergency Exit Sign
- Brady PVC Non-Illuminated Emergency Exit Sign
