Amphenol Industrial, HVCO2N211L CCS type 2 Connector Female, 380A
- RS Stock No.:
- 745-615
- Mfr. Part No.:
- HVCO2N411L8000
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
SGD3,665.64
(exc. GST)
SGD3,995.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 10 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD3,665.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 745-615
- Mfr. Part No.:
- HVCO2N411L8000
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | HVCO2N211L | |
| Connector Type | CCS type 2 | |
| Current | 380A | |
| Number of Rows | 2 | |
| Number of Contacts | 8 | |
| Operating Voltage | 1000V dc | |
| Termination Type | Cable | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Orientation | Straight | |
| Standards/Approvals | UKCA | |
| Mount Type | Cable | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP55, IP67, IP69 | |
| Colour | Black | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series HVCO2N211L | ||
Connector Type CCS type 2 | ||
Current 380A | ||
Number of Rows 2 | ||
Number of Contacts 8 | ||
Operating Voltage 1000V dc | ||
Termination Type Cable | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Orientation Straight | ||
Standards/Approvals UKCA | ||
Mount Type Cable | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP55, IP67, IP69 | ||
Colour Black | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 380A
- Amphenol Industrial 250A
- Amphenol Industrial 380A
- Amphenol Industrial 6000 mm Cable, 380A
- Fluke EV Charging Station Analyser FLK-FEV500/CCS2 PRO CCS type 2 Connector
- Amphenol Industrial 8000 mm Cable, 250A
- Amphenol Industrial 6000 mm Cable, 250A
- Kewtech Corporation EV Charger Test Adapter KEWEVA Type 2 Connector
