Amphenol Industrial, HVCO CCS type 2 Cable Assembly Female, 6 m Cable, 380A
- RS Stock No.:
- 745-610
- Mfr. Part No.:
- HVCOCMTR8PF380AML6000
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
SGD2,530.94
(exc. GST)
SGD2,758.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 10 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD2,530.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 745-610
- Mfr. Part No.:
- HVCOCMTR8PF380AML6000
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Assembly | |
| Series | HVCO | |
| Connector Type | CCS type 2 | |
| Current | 380A | |
| Number of Contacts | 9 | |
| Application | Vehicle Charging | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel | |
| Cable Length | 6m | |
| Better World Product | Yes | |
| IP Rating | IP55, IP67, IP69 | |
| For Use With | Charging | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Assembly | ||
Series HVCO | ||
Connector Type CCS type 2 | ||
Current 380A | ||
Number of Contacts 9 | ||
Application Vehicle Charging | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel | ||
Cable Length 6m | ||
Better World Product Yes | ||
IP Rating IP55, IP67, IP69 | ||
For Use With Charging | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 6000 mm Cable, 250A
- Amphenol Industrial 8000 mm Cable, 250A
- Amphenol Industrial 380A
- Amphenol Industrial 380A
- Amphenol Industrial 250A
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410735
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 0.5 m 50 Ω
