RS Better World
Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- RS Stock No.:
- 909-174
- Mfr. Part No.:
- XVR111SCC
- Manufacturer:
- Hager
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,777.43
(exc. GST)
SGD1,937.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,777.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 909-174
- Mfr. Part No.:
- XVR111SCC
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electric Vehicle Charging Station | |
| Output Current | 16A | |
| Output Power | 11kW | |
| Maximum Output Voltage | 400V | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 150mm | |
| Width | 250mm | |
| Height | 370mm | |
| Standards/Approvals | REACH | |
| Series | Witty One | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electric Vehicle Charging Station | ||
Output Current 16A | ||
Output Power 11kW | ||
Maximum Output Voltage 400V | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 150mm | ||
Width 250mm | ||
Height 370mm | ||
Standards/Approvals REACH | ||
Series Witty One | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Hager charging station designed for efficient electric vehicle charging, featuring a robust Type 2S socket suitable for company vehicles with a power output of 11 kW over three phases.
Max. power per charging point is 11 kW for quick charging
Operates on a frequency of 50 to 60 Hz with a rated current of 16 A
Compact dimensions of 370 x 250 mm ensure versatile installation
Related links
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 400V
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 230V
- Hager 1 7kW Electric Vehicle Charging Station 230 V → 230V
- Hager 1 11kW Socket Outlet, 16 A O/P → 250V
- Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
- Weidmüller 11kW EV Charging Point, 6A O/P
- Weidmüller 3 Phase 11kW EV Charging Point
