RS Better World

Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V

N

Subtotal (1 unit)*

SGD1,329.12

(exc. GST)

SGD1,448.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,329.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
909-170
Mfr. Part No.:
XVR111STI
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electric Vehicle Charging Station

Output Current

16A

Maximum Output Voltage

400V

Output Power

11kW

Number of Sockets

1

Electrical Phase

3

Length

150mm

Width

250mm

Height

370mm

Standards/Approvals

REACH

Series

Witty One

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
PL
The Hager charging station is a wall-mounted unit designed to facilitate efficient EV charging for both residential and commercial use, offering a robust solution for electric vehicle power needs.

Delivers maximum charging power of 11 kW for fast and efficient charging

Supports a connected power range from 0.1 to 11 kW to accommodate various needs

Operates at a rated voltage of 400 V with a rated current of 16 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy