Schneider Electric EVlink Enclosure Accessory
- RS Stock No.:
- 759-367
- Mfr. Part No.:
- EVA1RWKS1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD1,799.60
(exc. GST)
SGD1,961.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,799.60 |
*price indicative
- RS Stock No.:
- 759-367
- Mfr. Part No.:
- EVA1RWKS1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure Accessory | |
| Series | EVlink | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure Accessory | ||
Series EVlink | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure kit provides robust protection and versatility for wall-mounted charging stations, enabling seamless installation and optimal performance in a wide range of environments.
Crafted from Durable steel with an electro-galvanized surface treatment
Customisable front cover allows for tailored design options
Compact dimensions of 783 mm height, 390 mm width, and 230 mm depth
Light grey sides and white front and rear offer a sleek appearance
Complies with EU RoHS Directive for environmental safety
Related links
- Schneider Electric EVlink Enclosure Accessory
- Schneider Electric EVlink Panel
- Schneider Electric EVlink IP Communication Kit
- Schneider Electric EVlink Cable Assembly
- Schneider Electric EVlink Floor Standing
- Schneider Electric EVlink Front Panel Kit
- Schneider Electric EVlink Series Metal Installation Accessory for Use with EVlink Pro AC EVB3 Charging Station (3P+N)
- Schneider Electric Series EVlink EV Charging Controller Wall
