Amphenol Communications Solutions RJULE Series Connector Female, Panel Shielded Right Angle 2 Port 16 Way
- RS Stock No.:
- 798-957
- Mfr. Part No.:
- RJULE4218201
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
SGD401.27
(exc. GST)
SGD437.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD401.27 | SGD4.013 |
*price indicative
- RS Stock No.:
- 798-957
- Mfr. Part No.:
- RJULE4218201
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Number of Ports | 2 | |
| Mount Type | Panel | |
| Number of Ways | 16 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Hazardous Area Certification | No | |
| Width | 11.35mm | |
| Length | 18.91mm | |
| Depth | 18.15mm | |
| Standards/Approvals | RoHS | |
| Series | RJULE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Number of Ports 2 | ||
Mount Type Panel | ||
Number of Ways 16 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Hazardous Area Certification No | ||
Width 11.35mm | ||
Length 18.91mm | ||
Depth 18.15mm | ||
Standards/Approvals RoHS | ||
Series RJULE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions connector is a robust Interface is designed for high-speed data transmission applications. It ensures reliable connectivity within a variety of electronic systems and is built to meet demanding performance standards.
Features a Durable construction for enhanced longevity
Ensures secure and stable connections in challenging environments
Supports high-speed data transfer for efficient communication
Compatible with various electronic systems for versatility
Related links
- Amphenol Communications Solutions MRJR Series Connector Female, Panel Shielded Right Angle 1 Port 8 Way
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- TE Connectivity 2496701 Series RJ45 Connector Female Cat5e Right Angle 2 Port 16 Way
- Molex 93767 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJR Series Connector Female, PCB Shielded Right Angle 1 Port 10 Way
- Amphenol Communications Solutions RJSSE Series Connector Female, Surface Shielded Right Angle 4 Port 32 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6 Shielded Right Angle 8 Port
