Amphenol Communications Solutions RJSSE Series Connector Female, Surface Shielded Right Angle 4 Port 32 Way
- RS Stock No.:
- 798-956
- Mfr. Part No.:
- RJSSE538004
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 50 units)*
SGD716.40
(exc. GST)
SGD780.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD716.40 | SGD14.328 |
*price indicative
- RS Stock No.:
- 798-956
- Mfr. Part No.:
- RJSSE538004
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Number of Ports | 4 | |
| Mount Type | Surface | |
| Number of Ways | 32 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Surface Mount | |
| Width | 13.34mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJSSE | |
| Depth | 15.75mm | |
| Length | 63.75mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Number of Ports 4 | ||
Mount Type Surface | ||
Number of Ways 32 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Surface Mount | ||
Width 13.34mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJSSE | ||
Depth 15.75mm | ||
Length 63.75mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions connector is a interconnect solution is designed for reliable signal transmission in demanding environments. Its robust construction ensures durability and efficiency in various applications.
Designed for demanding environmental conditions, ensuring long-term reliability
Features precision-is engineered contacts that optimise signal integrity
Robust housing provides excellent protection against mechanical stress
Compatible with a range of applications, enhancing versatility
Related links
- Amphenol Communications Solutions RJSSE Series Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJCSE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJR Series Connector Female, PCB Shielded Right Angle 1 Port 10 Way
- Amphenol Communications Solutions RJULE Series Connector Female, Panel Shielded Right Angle 2 Port 16 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6 Shielded Right Angle 8 Port
