TE Connectivity AMPLIMITE Series Boot Male, Cable Straight 1 Port 8 Way

N

Subtotal (1 bag of 100 units)*

SGD404.49

(exc. GST)

SGD440.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD404.49SGD4.045

*price indicative

RS Stock No.:
796-807
Mfr. Part No.:
520853-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Boot

Ethernet Connector Type

Ethernet

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

D-Sub

Connector Gender

Male

Orientation

Straight

Series

AMPLIMITE

Standards/Approvals

CSA

COO (Country of Origin):
US
The TE Connectivity Boot provides robust protection and strain relief for connectors while accommodating up to eight positions. Its thermoplastic rubber construction ensures durability and flexibility, making it Ideal for various applications.

Strain relief accessory type designed as a boot

Constructed from high-quality thermoplastic rubber for enhanced durability

Black colour offers a professional and discreet appearance

Accommodates eight positions, suitable for multi-connector setups

Loose piece packaging method convenient for individual use

Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy