TE Connectivity AMPLIMITE Series Shield Male, Cable Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 796-681
- Mfr. Part No.:
- 520464-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 200 units)*
SGD675.61
(exc. GST)
SGD736.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD675.61 | SGD3.378 |
*price indicative
- RS Stock No.:
- 796-681
- Mfr. Part No.:
- 520464-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | Ethernet | |
| Product Type | Shield | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Standards/Approvals | CSA | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type Ethernet | ||
Product Type Shield | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Standards/Approvals CSA | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
The TE Connectivity shield is a high-quality connector cover designed to provide superior protection for 8-position connectors. This component ensures durability and reliability in various applications, making it an essential accessory for connector assemblies.
Constructed as an upper shield, it effectively safeguards connector integrity
Accommodates up to 8 positions for versatile compatibility
Meets industry standards, including CSA and UL for quality assurance
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact during disposal
Related links
- Amphenol Socapex RJ11F Series RJ11 Connector Male, Cable Shielded Straight 1 Port 8 Way
- Bel-Stewart 940-SP Series RJ45 Connector Male, Cable Shielded Straight 1 Port 8 Way
- TE Connectivity AMPLIMITE Series Boot Male, Cable Straight 1 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity Amplimite HDF Series RJ11 Connector Female, Cable Shielded Straight 1 Port 25 Way
- Telegartner MP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
