HARTING RJ45 Hybrid Series RJ45 Connector Male, Cable, Cat6 360° Shielded Straight 1 Port 12 Way
- RS Stock No.:
- 751-794
- Mfr. Part No.:
- 09451001760
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save SGD61.40
View bulk pricing optionsSubtotal (1 unit)*
SGD76.78
(exc. GST)
SGD83.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD76.78 | - |
| 10 + | SGD70.64 | SGD61.40 |
*price indicative
- RS Stock No.:
- 751-794
- Mfr. Part No.:
- 09451001760
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 12 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ45 Hybrid | |
| Width | 21.15mm | |
| Standards/Approvals | UL 1977 | |
| Length | 21.13mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 12 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series RJ45 Hybrid | ||
Width 21.15mm | ||
Standards/Approvals UL 1977 | ||
Length 21.13mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ45 Hybrid connector is designed to integrate data lines and power supply into a single connector for hybrid Ethernet networks. This innovative solution reduces installation costs while maintaining a clear separation between data and power contacts, making it Ideal for industrial applications.
Features & Benefits
Male connector type provides a secure connection for hybrid applications
Supports up to 3 A current, suitable for various power requirements
12 contacts facilitate efficient data transmission and power delivery
Conductor cross-section accommodates 0.1 to 0.32 mm² for data and 1.5 mm² for power
IP65 and IP67 ratings ensure protection against dust and water ingress
Compatible with CAT6 standards for high-speed data communication
Cable mount design simplifies installation in various environments
360° shielded construction reduces electromagnetic interference
HARAX Rapid termination technology allows quick connections for stranded cables
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it supports a conductor cross-section of up to 1.5 mm² for power.
Is this connector approved for railway or transportation use?
Yes, it meets standards including CSA C22.2 No. 182.3 and DNV GL.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 12 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 16 Port 16 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 4 Port 8 Way
