HARTING Han Push Pull - V14 Series RJ45 Connector Female, Bulkhead Mount, Cat6 360° Shielded Right 1 Port
- RS Stock No.:
- 743-694
- Mfr. Part No.:
- 09350022101
- Manufacturer:
- HARTING
Subtotal (1 bag of 360 units)*
SGD6,855.50
(exc. GST)
SGD7,472.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD6,855.50 | SGD19.043 |
*price indicative
- RS Stock No.:
- 743-694
- Mfr. Part No.:
- 09350022101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Bulkhead Mount | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Right | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 16mm | |
| Length | 17.35mm | |
| Series | Han Push Pull - V14 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Bulkhead Mount | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Right | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 16mm | ||
Length 17.35mm | ||
Series Han Push Pull - V14 | ||
- COO (Country of Origin):
- JP
The HARTING RJ45 Connector is designed for bulkhead mounting and device integration, utilising HARTING's Push Pull technology. Its Compact design and high packing density make it Ideal for efficient connectivity in various applications.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Compact design optimises space in tight installations
High packing density allows for more connections in limited areas
Device integration via RJ45 PCB connectors simplifies assembly
360° shielded construction reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to +85 °C ensures reliability in extreme conditions
Compliance with multiple standards ensures compatibility and safety
Wave soldering termination type allows for efficient assembly
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet connectivity and is not specified for low-voltage DC circuits.
What is the IP rating of this RJ45 Connector?
The IP rating is IP65 and IP67, providing protection against dust and water.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
