HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 738-438
- Mfr. Part No.:
- 09352250401
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
SGD1,273.60
(exc. GST)
SGD1,388.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,273.60 | SGD127.36 |
*price indicative
- RS Stock No.:
- 738-438
- Mfr. Part No.:
- 09352250401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 22.5mm | |
| Series | Han Push Pull - V14 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 22.5mm | ||
Series Han Push Pull - V14 | ||
- COO (Country of Origin):
- RO
The HARTING Han PP RJ45 10G metal plug set is a robust RJ45 connector designed for high-performance applications in industrial environments. It features miniaturisation and dual functionality for Ethernet and signal transmission, ensuring reliability and future-proofing for Industry 4.0 and IoT applications.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Field-assembly connector with IDC contacts allows for quick and efficient installation
Fully shielded design reduces electromagnetic interference for improved performance
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C supports diverse environmental conditions
360° shielded construction provides comprehensive protection for signal integrity
Compliant with multiple standards including IEC 61076-3-124 for reliability
Compact dimensions of 28 mm length and 22.5 mm width facilitate space-saving installations
Suitable for CAT6 applications, ensuring high-speed data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet and signal transmission, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets standards including EN 45545-2 for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
