HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 743-686
- Mfr. Part No.:
- 09455511160
- Manufacturer:
- HARTING
Subtotal (1 bag of 110 units)*
SGD1,811.35
(exc. GST)
SGD1,974.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,811.35 | SGD16.467 |
*price indicative
- RS Stock No.:
- 743-686
- Mfr. Part No.:
- 09455511160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | Yes | |
| Orientation | Angled | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.35mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic Yes | ||
Orientation Angled | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.35mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and is suitable for through-hole mounting, providing reliable connectivity in various industrial environments.
Features & Benefits
Female connector type ensures compatibility with standard RJ45 plugs
Integrated transformer enhances signal integrity for improved performance
Bicolour LED indicator provides Visual status feedback
Angled orientation facilitates space-saving installations
360° shielded design reduces electromagnetic interference
Reflow soldering termination allows for efficient assembly processes
Phosphor bronze contact material ensures durability and conductivity
Operating temperature range of -40 °C to +85 °C supports diverse applications
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
85 °C
Is this RJ45 connector compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of termination does this product use?
It uses solder termination for reliable connections.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
