HARTING Push Pull - V4 Series RJ45 Connector Female, Cable, Cat6 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 740-758
- Mfr. Part No.:
- 09451951560
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD104.40
(exc. GST)
SGD113.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD104.40 | - |
| 10 + | SGD96.05 | 7% |
*price indicative
- RS Stock No.:
- 740-758
- Mfr. Part No.:
- 09451951560
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 62.5mm | |
| Series | Push Pull - V4 | |
| Width | 20.45mm | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 62.5mm | ||
Series Push Pull - V4 | ||
Width 20.45mm | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
Ethernet connector based on RJ45 provides compatibility with standard Ethernet systems
Fully shielded, 360° shielding contact reduces electromagnetic interference
Field-assembly connector with IDC contacts allows for quick and easy installation
Category of transmission: Cat. 6 / class E A suitable for 1/10 Gbit Ethernet
Compact design enables use in multi-port RJ45 jacks
IP65 rating ensures protection against dust and water ingress
Operating temperature range from -40 °C to 70 °C supports diverse environments
Cable mount type facilitates straightforward installation in various setups
Compliant with multiple standards including RoHS and UL for safety assurance
Supports a broad range of cable diameters from 4.5 to 9 mm for versatility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the IP rating of this connector?
The IP rating of this connector is IP65.
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for 10 Gigabit Ethernet?
Yes, this connector is designed for 1/10 Gbit Ethernet applications.
Related links
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
