HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6a 360° Shielded Bottom Entry 1 Port 8 Way

Subtotal (1 unit)*

SGD108.94

(exc. GST)

SGD118.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD108.94

*price indicative

RS Stock No.:
738-537
Mfr. Part No.:
09352200402
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

360° Shielded

Orientation

Bottom Entry

Magnetic

No

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Length

28mm

Width

22.5mm

Standards/Approvals

UL 94 V-0

Series

Han Push Pull - V14

COO (Country of Origin):
LV
The HARTING RJ45 Connector features Push Pull (V14) technology, designed for reliable data transmission in industrial environments. Its robust construction and integrated cutting blades enhance installation efficiency, making it suitable for various applications, including Power over Ethernet (PoE).

Features & Benefits


HARTING Push Pull (V14) technology ensures secure connections in demanding environments

360° shielding reduces electromagnetic interference for improved signal integrity

Category 6 A transmission supports high-speed data communication

Field assembly capability allows for on-site installation without specialised tools

Integrated cutting blades behind IDC contacts eliminate the need for side cutters

Wide range IDC accommodates solid and stranded wires from AWG 26 to AWG 22

Suitable for all PoE versions, enabling versatile power and data transmission

IP65 and IP67 ratings provide protection against dust and water ingress

Operating temperature range of -40 °C to +85 °C ensures reliability in extreme conditions

Compliance with multiple standards ensures compatibility and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Can this connector be mated without tools?


Yes, it features field assembly capability for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy