RS PRO RS Pro Series Ethernet Cable Male, Cable Unshielded Straight 6 Port 6 Way

N

Subtotal (1 bag of 100 units)*

SGD17.78

(exc. GST)

SGD19.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD17.78SGD0.178

*price indicative

RS Stock No.:
734-587
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Ethernet Connector Type

RJ11

Number of Ports

6

Mount Type

Cable

Number of Ways

6

Connector Type

RJ11

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Width

9.65mm

Series

RS Pro

Length

13.34mm

Depth

8.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN

RS PRO Male RJ11 Ethernet Cable, 6 Ports


The RS PRO Male RJ11 Ethernet Cable is designed for reliable data transmission in various networking applications. With a robust construction and gold over nickel contact plating, this cable ensures optimal connectivity and durability. Ideal for environments requiring stable and efficient communication.

Features and Benefits


Connector Type: RJ11 for versatile networking applications
Contact Material: Phosphor Bronze for enhanced conductivity
Contact Plating: Gold over Nickel for improved corrosion resistance
Mount Type: Cable for easy installation
Number of Ports: 6 for multiple connections
Orientation: Straight for straightforward alignment
Operating Temperature Range: -40 °C to 80 °C for wide environmental compatibility
Shield Type: Unshielded for cost-effective solutions

Applications


Telecommunications
Networking
Data Transmission

Additional Information


Complies with REACH and RoHS standards for safety and environmental regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy