RS PRO RS Pro Series Ethernet Cable Male, Cable, Cat5 Unshielded Straight 8 Port 8 Way
- RS Stock No.:
- 734-582
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 units)*
SGD24.14
(exc. GST)
SGD26.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD24.14 | SGD0.241 |
*price indicative
- RS Stock No.:
- 734-582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Number of Ports | 8 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.4mm | |
| Depth | 8mm | |
| Series | RS Pro | |
| Width | 11.68mm | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Number of Ports 8 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 80°C | ||
Length 22.4mm | ||
Depth 8mm | ||
Series RS Pro | ||
Width 11.68mm | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Male RJ45 Ethernet Cable, Cat5
The RS PRO Male RJ45 Ethernet Cable is designed for reliable network connections in various industrial and commercial settings. With its robust construction and high-quality materials, this cable ensures efficient data transmission and durability, making it Ideal for networking applications.
Features and Benefits
RJ45 Connector Type: Ensures compatibility with a wide range of networking equipment.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Gold over Nickel Plating: Enhances corrosion resistance and ensures long-lasting performance.
Cat5 LAN Category: Supports fast data transfer rates suitable for most networking needs.
Wide Operating Temperature Range: Functions effectively from -40 °C to 80 °C, suitable for diverse environments.
Unshielded Design: Offers flexibility and ease of installation in less interference-prone areas.
Compact Dimensions: With a depth of 8 mm, length of 22.4 mm, and width of 11.68 mm, it fits easily into tight spaces.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Gold over Nickel Plating: Enhances corrosion resistance and ensures long-lasting performance.
Cat5 LAN Category: Supports fast data transfer rates suitable for most networking needs.
Wide Operating Temperature Range: Functions effectively from -40 °C to 80 °C, suitable for diverse environments.
Unshielded Design: Offers flexibility and ease of installation in less interference-prone areas.
Compact Dimensions: With a depth of 8 mm, length of 22.4 mm, and width of 11.68 mm, it fits easily into tight spaces.
Applications
Data Centres
Office Networking
Industrial Automation
Telecommunications
Home Networking
Office Networking
Industrial Automation
Telecommunications
Home Networking
Additional Information
Complies with REACH and RoHS standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethernet Cable Male Cat5 Shielded Straight 8 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Male Cat5 Unshielded Straight 8 Way
- Bel-Stewart 943-SP Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 8 Way
- Cinch 32 Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 8 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- RS PRO Ethernet Cable Female Cat3 Unshielded Straight 8 Port 8 Way
- TE Connectivity 1-1546409 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way

