Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- RS Stock No.:
- 691-629
- Mfr. Part No.:
- 44150-0006
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-629
- Mfr. Part No.:
- 44150-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 44150 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 44150 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers a reliable and efficient connection for various applications. Designed with a right-angle configuration, it features a low-profile design that ensures easy integration into space-constrained environments. This component is Ideal for high-performance networking, supporting up to 500 mating cycles and with a maximum current rating of 1.5A. The device is shielded for enhanced signal integrity, making it suitable for performance categories 5 and 5e, while its robust construction includes Durable nylon resin and phosphor bronze metal, ensuring long-lasting reliability in demanding environments.
Rated for up to 500 mating cycles for added durability and reliability
Maximum current rating of 1.5A suitable for a variety of applications
Supports a temperature range of -40° to +85°C for versatile environmental adaptability
Compliant with EU RoHS regulations, demonstrating commitment to safety and sustainability
Compatible with FCC 68 plugs, providing versatile connectivity options
Related links
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44661 Series Modular Jack Female Cat5e Unshielded Right Angle 1 Port 1 Way
