Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- RS Stock No.:
- 691-137
- Mfr. Part No.:
- 43860-0006
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-137
- Mfr. Part No.:
- 43860-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 43860 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 43860 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack 6/4 is expertly designed for efficient connectivity in various electronic applications. This right-angle, low-profile jack features a robust shielded design with panel grounding tabs that ensure reliable electrical performance. Its Compact dimensions and thoughtful layout make it Ideal for space-constrained environments, supporting PCB integration with ease. With an impressive operating temperature range of -40° to +85°C, this modular jack guarantees durability and stability, adapting seamlessly to diverse environmental conditions. The product is engineered to meet stringent compliance standards, assuring users of its reliability and operational integrity.
Guarantees a maximum current capacity of 1.5A per contact, ensuring reliable performance
Showcases a minimal mating Interface pitch of 1.02mm for efficient connections
Supports through-hole termination style for secure assembly on PCBs
Provides a durability rating of up to 500 mating cycles for long-lasting use
Mates effortlessly with FCC 68 plugs, expanding compatibility with various systems
Related links
- Molex 43860 Series Modular Jack Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
