TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female, Panel Mount, Cat3 Unshielded Right Angle 1
- RS Stock No.:
- 680-076
- Mfr. Part No.:
- 5555164-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-076
- Mfr. Part No.:
- 5555164-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 85°C | |
| Series | Modular Jacks and MRJ21 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 85°C | ||
Series Modular Jacks and MRJ21 | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a low-profile modular jack designed for Category 3 Network applications in Compact electronic systems. It features a single-port, 1 x 1 configuration with side entry and a latch-down mechanism for secure engagement. The right-angle orientation and through-hole solder termination make it Ideal for streamlined PCB integration.
8-position jack supporting Cat 3 performance
Side entry design for flexible board layout
Through-hole solder termination with right-angle configuration
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity AMP Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 4 Way
