TE Connectivity Connector Assembly Female, Board, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 677-387
- Mfr. Part No.:
- 5555167-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 180 units)*
SGD469.87
(exc. GST)
SGD512.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD469.87 | SGD2.61 |
*price indicative
- RS Stock No.:
- 677-387
- Mfr. Part No.:
- 5555167-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a low-profile modular jack designed for Category 3 networking in Compact electronic systems. It features a single-port, 1 x 1 configuration with side entry and a latch-down locking mechanism for secure engagement. The right-angle orientation and through-hole solder termination support efficient PCB integration.
8-position jack supporting Cat 3 performance
Side entry layout with right-angle orientation
Through-hole solder termination for stable mounting
Related links
- TE Connectivity Alcoswitch ADP Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity KE Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 55575 Series Connector Assembly Female Panel Mount, Cat3 Unshielded 6 Port 8 Way
